
Fixed positive linear voltage regulator (LDO) with a 12V output voltage. Features a 1.5A maximum output current and a 1.3V dropout voltage. Operates with a maximum input voltage of 25V and a minimum input voltage of 2.55V. Offers a 60dB power supply rejection ratio (PSRR) and a quiescent current of 5mA. Packaged in a T case, this bipolar regulator operates from 0°C to 125°C.
Analog Devices LT1086CT-12 technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Height | 9.4mm |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1086CT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
