Positive 3.3V linear voltage regulator IC with 1.5A output current. Features a 1.3V dropout voltage and a maximum input voltage of 25V. Operates from 2.55V minimum input voltage with a 5mA operating supply current. Packaged in a D2PAK (M) case, this RoHS compliant component offers a 72dB PSRR and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1086IM-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1086IM-3.3#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086IM-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
