
Adjustable positive linear voltage regulator IC with 1.5A maximum output current. Features a 1.3V dropout voltage and a wide input voltage range from 2.55V to 25V. Offers adjustable output voltage from 1.25V to 23.5V, with a 1.27V reference voltage. Operates across a temperature range of -40°C to 125°C and has a maximum power dissipation of 15W. Packaged in a D2PAK-3 (M) case, this lead-free and RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1086IM#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Height | 3.175mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 23.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 23.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 10.922mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086IM#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
