
The LT1086IM#TRPBF is a linear voltage regulator with a dropout voltage of 1.3V and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a lead-free M-package. The device has a power dissipation of 15kW and a power supply rejection ratio of 75dB. It is RoHS compliant and suitable for use in applications where a stable output voltage is required.
Sign in to ask questions about the Analog Devices LT1086IM#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1086IM#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 23.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086IM#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
