
Fixed positive LDO regulator offering a nominal 12V output voltage with a 1.5A maximum output current. Features a 1.3V dropout voltage and a maximum input voltage of 25V. Operates across a temperature range of -40°C to 125°C, with a 1.5A minimum current limit. Packaged in a rectangular plastic through-hole T-case, this bipolar device is supplied in a rail/tube format.
Analog Devices LT1086IT-12 technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 12.24V |
| Min Output Voltage | 11.76V |
| Moisture Sensitivity Level | 1 |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1086IT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
