
The LT1086IT-5 is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1.5A. It has a dropout voltage of 1.3V and is packaged in a TO-220 3-Pin package. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It has a power dissipation of 15kW and a quiescent current of 10mA.
Sign in to ask questions about the Analog Devices LT1086IT-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1086IT-5 technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1086IT-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
