
Positive linear voltage regulator IC with a fixed 5V output and 1.5A output current. Features a 1.3V dropout voltage, 25V maximum input voltage, and 2.55V minimum input voltage. Operates with 5mA supply current and 10mA quiescent current, offering a 68dB PSRR. Packaged in a TO220-3 case, this RoHS compliant component is lead-free and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT1086IT-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1086IT-5#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086IT-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
