Analog Devices LT1086MK-12 technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1086MK-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.