
General purpose operational amplifier featuring a 700kHz bandwidth and 0.2V/µs slew rate. This single-channel IC offers a low input offset voltage of 10µV and 350pA input bias current, with a high common mode rejection ratio of 115dB and power supply rejection ratio of 114dB. Designed for surface mount applications in an 8-pin SOIC package, it operates from a 1.2V to 20V dual supply and consumes 350µA of supply current. The BIFET technology ensures excellent performance across a -40°C to 85°C temperature range.
Analog Devices LT1097S8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 350pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 350uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 127.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1097S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
