
Single-channel instrumentation amplifier featuring a 12 GΩ input resistance and 6 nA input bias current. Offers a 50 µV input offset voltage and 84 dB common mode rejection ratio. Operates with a wide supply voltage range from ±1.8V to ±22V (dual) or 1.8V to 44V (single). Achieves a 37 kHz gain bandwidth product and 0.1 V/µs slew rate. Packaged in a PDIP-8 through-hole mount configuration.
Analog Devices LT1101ACN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 37kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 12GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 92uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1101ACN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
