
Instrumentation amplifier featuring a single channel and a 2-element design. Offers a low input offset voltage of 60µV and a high common mode rejection ratio of 82dB. Operates with a gain bandwidth product of 37kHz and a unity gain bandwidth product of 250kHz. This through-hole component is housed in a PDIP package, requiring a minimum supply voltage of 900mV and supporting dual supply voltages up to 22V.
Analog Devices LT1101CN8 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 37kHz |
| Height | 3.3mm |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 12GR |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1101CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
