
Dual amplifier, general-purpose instrument amplifier featuring a 37kHz bandwidth and 0.1V/µs slew rate. Offers 82dB common mode rejection ratio and 100dB power supply rejection ratio. Input bias current is 10nA with a 220µV input offset voltage and 12GR input resistance. Operates from a 1.1V to 18V supply range, housed in a through-hole DIP package.
Analog Devices LT1101CN8#PBF technical specifications.
| Bandwidth | 37kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 37kHz |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 220uV |
| Input Resistance | 12GR |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 94uA |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1101CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.