
Single-channel instrumentation amplifier featuring a 60µV input offset voltage and 6nA input bias current. Offers a 37kHz gain bandwidth product and 0.1V/µs slew rate. Achieves 82dB common mode rejection ratio and 100dB power supply rejection ratio. Designed for through-hole mounting in a PDIP package, operating from a 1.8V to 44V supply range with a typical 94µA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1101IN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 37kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 12GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1101IN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
