
General purpose instrumentation operational amplifier featuring a 37kHz bandwidth and 250kHz unity gain bandwidth product. This single-channel IC offers a high common mode rejection ratio of 82dB and a power supply rejection ratio of 100dB. It operates with a minimum dual supply voltage of 900mV and a maximum of 44V, drawing a typical supply current of 94uA. The component is housed in an 8-pin DIP package suitable for through-hole mounting, with an input bias current of 10nA and an input offset voltage of 220uV.
Sign in to ask questions about the Analog Devices LT1101IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1101IN8#PBF technical specifications.
| Bandwidth | 37kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 37kHz |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 220uV |
| Input Resistance | 12GR |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1101IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.