
Single-channel instrumentation amplifier featuring a 37kHz gain bandwidth product and 0.1V/µs slew rate. Offers 82dB common mode rejection ratio and 100dB power supply rejection ratio. Input offset voltage is 220µV with a 10nA input bias current and 12GR input resistance. Operates from a 1.8V to 44V supply range, with a typical operating supply current of 94µA. Packaged in a PDSO16 (SOIC W) surface mount configuration.
Analog Devices LT1101ISW technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 37kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 220uV |
| Input Resistance | 12GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1101ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
