
Precision instrumentation amplifier featuring fixed gains of 10 or 100, designed for single-supply operation. Boasts a low input bias current of 10nA and an input offset voltage of 220µV, with high input resistance at 12GR. Achieves a common mode rejection ratio of 82dB and a power supply rejection ratio of 100dB. Operates with a low supply current of 94µA and a wide supply voltage range from 1.8V to 44V. Surface mountable in a SOIC W package, suitable for a broad operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1101ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1101ISW#PBF technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 37kHz |
| Height | 2.34mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 220uV |
| Input Resistance | 12GR |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1101ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
