
Single-channel instrumentation amplifier featuring a 37kHz gain bandwidth product and 250kHz unity gain bandwidth. Offers 80dB common mode rejection ratio and 97dB power supply rejection ratio. Input offset voltage is 250µV with a 6nA input bias current. Operates from a 1.8V to 44V supply range, with a typical operating supply current of 94µA. Surface mountable in a PDSO16 package.
Analog Devices LT1101SW technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 37kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1101SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
