
Single-channel instrument amplifier in SOIC package, featuring a 33kHz bandwidth and 0.1V/µs slew rate. Offers 80dB common mode rejection ratio and 97dB power supply rejection ratio. Operates from a 1.8V to 44V supply range with a nominal supply current of 100µA. Input offset voltage is 600µV, with an input bias current of 11nA. Designed for surface mount applications.
Sign in to ask questions about the Analog Devices LT1101SW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1101SW#PBF technical specifications.
| Bandwidth | 33kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 37kHz |
| Height | 2.337mm |
| Input Bias Current | 11nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 105uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1101SW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
