
The LT1102ACN8 is an instrumentation amplifier with a common mode rejection ratio of 84dB and a gain bandwidth product of 3.5MHz. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 3.3mA. The device is available in a 0.300 INCH, PLASTIC, DIP-8 package and is not RoHS compliant. It is suitable for use in applications requiring high precision and accuracy.
Analog Devices LT1102ACN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 180uV |
| Input Resistance | 1000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1102ACN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
