
Single-channel, general-purpose instrumentation amplifier in a DIP-8 package. Features a 3.5MHz gain bandwidth product, 82dB common mode rejection ratio, and 200µV input offset voltage. Operates with dual supply voltages from 9V to 20V, drawing 3.4mA nominal supply current. Offers 1000GR input resistance and a 30V/µs slew rate. This through-hole component is RoHS compliant and lead-free, suitable for commercial temperature ranges.
Analog Devices LT1102CN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Common Mode Rejection Ratio-Min | 81dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 1000GR |
| JESD-30 Code | R-PDIP-T8 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Nominal Supply Current | 3.4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Functions | 1 |
| Operating Supply Current | 3.4mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain-Min | 10 |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1102CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
