
Single output DC-DC controller and regulator, featuring a flyback topology. Operates with a 200kHz switching frequency and supports a maximum output current of 1.5A at a 20V output voltage. Input voltage range spans from 12V to 270V, with a maximum supply voltage of 30V. Packaged in an 8-pin PDIP for through-hole mounting, this component offers a 2V dropout voltage and is RoHS compliant.
Analog Devices LT1105CN8#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 2V |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 270V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 270V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 100W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1105CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
