
The LT1108CN8 is a DC/DC controller with an adjustable output voltage of 5V, capable of delivering 400mA of output current and 500mW of output power. It is packaged in a DIP format and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It is available in quantities of 50 per rail or tube packaging.
Analog Devices LT1108CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1108CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.