The LT1108CN8-12 is a DC/DC controller with a fixed output voltage of 12V and an output power of 500mW. It has a maximum output current of 400mA and is designed for through hole mounting. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The LT1108CN8-12 is packaged in a DIP-8 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |