
The LT1108CN8-12#PBF is a 12V 400mA fixed output DC/DC controller available in a DIP package. It operates over a temperature range of 0°C to 70°C. This device is lead free and RoHS compliant. It is packaged in a rail/tube packaging format with 50 units per package.
Analog Devices LT1108CN8-12#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1108CN8-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
