
The LT1108CN8-5 is a DC/DC controller with a fixed output voltage of 5V and an output current of 400mA. It is packaged in a DIP-8 plastic package and is suitable for operation over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a packaging quantity of 50 units, packaged in a rail/Tube format.
Analog Devices LT1108CN8-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1108CN8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
