
The LT1108CN8-5#PBF is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and maximum output current of 400mA. It is available in a DIP package and is suitable for operation over a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant. It is designed for through hole mounting and is supplied in a rail/Tube packaging format with 50 units per package.
Analog Devices LT1108CN8-5#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1108CN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
