
Dual general-purpose operational amplifier featuring a 750kHz bandwidth and 0.3V/µs slew rate. Offers 120dB common mode rejection and 116dB power supply rejection, with a low input bias current of 250pA and 250pA input offset voltage. Operates from a 1V to 20V dual supply, consuming 350µA operating supply current. Packaged in an 8-pin DIP for through-hole mounting.
Sign in to ask questions about the Analog Devices LT1112ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1112ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 750kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1112ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
