
Dual general-purpose operational amplifier featuring a 750kHz bandwidth and 0.3V/µs slew rate. This surface-mount IC offers a 75µV input offset voltage and 280pA input bias current. Operating from 1V to 20V dual supplies, it provides 115dB common mode rejection and 114dB power supply rejection. Housed in an 8-pin SOIC package, this RoHS compliant component is suitable for a wide range of amplification applications.
Sign in to ask questions about the Analog Devices LT1112IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1112IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 750kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Height | 1.498mm |
| Input Bias Current | 280pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1112IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
