
The LT1112MPS8 is a dual op-amp with a gain bandwidth product of 750kHz and a common mode rejection ratio of 115dB. It operates over a temperature range of -55°C to 125°C and is available in a SOIC N package. The device has a maximum dual supply voltage of 20V and a minimum of 1V. It features a slew rate of 0.3V/µs and a power supply rejection ratio of 114dB.
Analog Devices LT1112MPS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 280pA |
| Input Offset Voltage (Vos) | 75uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
