
Dual general-purpose operational amplifier featuring a 750kHz gain bandwidth product and 0.3V/µs slew rate. Offers 115dB common mode rejection ratio and 114dB power supply rejection ratio. Operates from a 1V to 20V dual supply with a low 350µA operating supply current. Surface mountable in an 8-pin SOIC N package, this bipolar technology IC boasts a 75µV input offset voltage and 280pA input bias current, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Analog Devices LT1112MPS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1112MPS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 280pA |
| Input Offset Voltage (Vos) | 75uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1112MPS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
