
The LT1112MPS8#TRPBF is a dual general purpose amplifier from Analog Devices. It features a common mode rejection ratio of 115dB and a gain bandwidth product of 750kHz. The device operates over a temperature range of -55°C to 125°C and is available in a surface mount SOIC package. The LT1112MPS8#TRPBF is RoHS compliant and has a maximum operating supply current of 350uA.
Sign in to ask questions about the Analog Devices LT1112MPS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1112MPS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1112MPS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
