
Dual operational amplifier featuring a 750kHz bandwidth and 0.27V/µs slew rate. This general-purpose amplifier offers a low input bias current of 350pA and input offset voltage of 25µV. With a high Common Mode Rejection Ratio of 113dB and Power Supply Rejection Ratio of 112dB, it operates from a 1V to 20V dual supply. The surface mount SOIC package is RoHS compliant.
Analog Devices LT1112S8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 750kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 113dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 750kHz |
| Height | 1.5mm |
| Input Bias Current | 350pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.27V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 132.04dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1112S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
