
Quad general-purpose operational amplifier featuring a 750kHz bandwidth and 0.3V/µs slew rate. This bipolar technology IC offers a high common mode rejection ratio of 120dB and power supply rejection ratio of 116dB. It operates with dual supply voltages from 1V to 20V, drawing a maximum supply current of 1.6mA. The component is housed in a 14-pin DIP package for through-hole mounting, with low input bias current of 250pA and input offset voltage of 60µV.
Analog Devices LT1114ACN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 750kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 750kHz |
| Height | 3.3mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.6mA |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1114ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
