
Quad operational amplifier featuring a 150µV maximum input offset voltage and 750kHz gain bandwidth product. This general-purpose amplifier offers a 0.27V/µs slew rate and 113dB common mode rejection ratio. Designed for surface mounting in a PDSO16 (SOIC N) package, it operates with dual supply voltages from 1V to 20V. The component utilizes BIPOLAR technology and has a typical operating supply current of 350µA.
Analog Devices LT1114S technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 113dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 550pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.27V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1114S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
