
Quad general-purpose operational amplifier featuring a 750kHz bandwidth and 0.3V/µs slew rate. This surface-mount IC offers a high common-mode rejection ratio of 113dB and power supply rejection ratio of 112dB, with a voltage gain of 132.04dB. Designed for dual supply operation from 1V to ±20V, it consumes a low 350µA operating supply current. The 16-pin SOIC package provides four independent amplifier circuits with low input bias current of 550pA and input offset voltage of 25µV.
Analog Devices LT1114S#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 750kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 113dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 750kHz |
| Height | 1.48mm |
| Input Bias Current | 550pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 132.04dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1114S#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
