
Quad general-purpose operational amplifier featuring a 750kHz gain bandwidth product and 0.27V/µs slew rate. Offers a high common mode rejection ratio of 113dB and power supply rejection ratio of 112dB. Designed for surface mount with a 16-pin SOIC N package, operating from ±1V to ±20V dual supplies. Boasts a low input bias current of 550pA and input offset voltage of 150µV. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1114S#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1114S#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 113dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 550pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.27V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1114S#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
