
High-performance audio operational amplifier, featuring a 70MHz gain bandwidth product and 15V/µs slew rate. Offers exceptional 104dB common mode rejection ratio and power supply rejection ratio. Operates with dual supply voltages from 4V to 22V, with a maximum supply voltage of 44V. Designed for 600 Ohm load impedance, this single-channel amplifier boasts a low input bias current of 380nA and input offset voltage of 50µV. Packaged in a RoHS compliant DIP-8 configuration.
Sign in to ask questions about the Analog Devices LT1115CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1115CN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 104dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 70MHz |
| Height | 3.3mm |
| Input Bias Current | 380nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 11.5mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 70MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 146.02dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1115CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
