
Positive fixed 5V linear voltage regulator IC with 800mA output current. Features a 1.1V dropout voltage and 1% output voltage accuracy. Operates with a maximum input voltage of 15V and a minimum input voltage of 2.45V. This RoHS compliant component has a D2PAK-3 package and a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices LT1117CM-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1117CM-5#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.1V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117CM-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
