
IC REG LIN 2.85V 800MA SOT223-3
Sign in to ask questions about the Analog Devices LT1117CST-2.85#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1117CST-2.85#TRPBF technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Voltage | 2.85V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117CST-2.85#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
