
Positive 3.3V LDO regulator with 800mA output current capability. Features a 1.1V dropout voltage and a maximum input voltage of 15V. Operates from a minimum input voltage of 2.45V with a typical quiescent current of 5mA. Packaged in a 4-pin SOT-223 surface-mount case, supplied on tape and reel. Offers 1% output voltage accuracy and 75dB PSRR. RoHS compliant and lead-free.
Analog Devices LT1117CST-3.3#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
