
Positive fixed 5V linear voltage regulator IC with 800mA output current and 1% output voltage accuracy. Features a low dropout voltage of 1.1V, a maximum input voltage of 15V, and a minimum input voltage of 2.45V. Housed in a SOT-223 package, this RoHS compliant component operates from 0°C to 125°C.
Sign in to ask questions about the Analog Devices LT1117CST-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1117CST-5#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117CST-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
