
Positive linear voltage regulator IC featuring a fixed 5V output voltage with 1% accuracy and 800mA output current. This component offers a 1.1V dropout voltage and supports a maximum input voltage of 15V, with a minimum input of 2.45V. Operating at 5mA supply current, it boasts a 75dB PSRR and is housed in a SOT-223 package. Designed for a 0°C to 125°C operating temperature range, this RoHS compliant device is supplied on tape and reel.
Analog Devices LT1117CST-5#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117CST-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
