
Adjustable positive linear voltage regulator IC, delivering up to 800mA output current. Features a low dropout voltage of 1.1V and a wide input voltage range from 2.45V to 15V. Offers adjustable output voltage from 1.2V up to 10V with 1% accuracy. Operates within a temperature range of 0°C to 125°C and is housed in a compact SOT-223 package. This RoHS compliant component provides a Power Supply Rejection Ratio (PSRR) of 75dB.
Sign in to ask questions about the Analog Devices LT1117CST#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1117CST#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.7V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117CST#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
