
The LT1120ACS8 is a single-output linear voltage regulator from Analog Devices. It operates over a temperature range of 0°C to 100°C and has a dropout voltage of 400mV. The device is available in a 100-piece package quantity and is packaged in a rail/Tube format. The LT1120ACS8 is not RoHS compliant due to the presence of lead. It has a maximum output current of 125mA and an operating supply current of 20uA.
Sign in to ask questions about the Analog Devices LT1120ACS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1120ACS8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 125mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1120ACS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
