
IC REG LIN POS ADJ 125MA 8SOIC
Sign in to ask questions about the Analog Devices LT1120ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1120ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 125mA |
| Output Voltage | 35.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1120ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
