
The LT1120AIS8 is a single linear voltage regulator with a maximum output voltage of 35.15V and an output current of 125mA. It operates over a temperature range of -40°C to 100°C and has a dropout voltage of 400mV. The device is available in a SOIC package and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LT1120AIS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1120AIS8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 125mA |
| Output Voltage | 35.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1120AIS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
