
Adjustable positive linear voltage regulator IC, featuring a 125mA maximum output current and a wide input voltage range from 4.5V to 36V. This component offers a 2.5V to 35.15V adjustable output voltage with a low 400mV dropout voltage. Operating at a low 20µA quiescent current, it is housed in a lead-free, RoHS compliant 8-pin SOIC N package. The device operates across a temperature range of -40°C to 100°C.
Sign in to ask questions about the Analog Devices LT1120AIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1120AIS8#PBF technical specifications.
| Package/Case | SOIC N |
| Dropout Voltage | 400mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 125mA |
| Output Type | Adjustable |
| Output Voltage | 35.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 2.54V |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1120AIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
