
The LT1120CS8 is a linear voltage regulator with an adjustable output voltage of 35.15V and a maximum output current of 125mA. It operates from a supply voltage of 4.5V to 36V and has a dropout voltage of 400mV. The device is available in a SOIC package type and is packaged in quantities of 100 in rail/Tube packaging. The LT1120CS8 is suitable for use in applications where a stable output voltage is required, and it can operate over a temperature range of 0°C to 100°C.
Sign in to ask questions about the Analog Devices LT1120CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1120CS8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Configuration | Positive |
| Output Current | 125mA |
| Output Type | Adjustable |
| Output Voltage | 35.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1120CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
