
The LT1120CS8#PBF is an adjustable linear voltage regulator from Analog Devices with a maximum output voltage of 35.15V and an output current of 125mA. It operates within a temperature range of 0°C to 100°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and suitable for use in applications where a stable voltage supply is required.
Sign in to ask questions about the Analog Devices LT1120CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1120CS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 125mA |
| Output Type | Adjustable |
| Output Voltage | 35.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1120CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
