The LT1120CS8#TR is a single-output linear voltage regulator with a dropout voltage of 400mV. It operates from 4.5V to 36V and provides an output voltage of 35.15V with a maximum output current of 125mA. The device is packaged in a SOIC package and is available in quantities of 2500. It is not RoHS compliant due to containing lead.
Analog Devices LT1120CS8#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 125mA |
| Output Voltage | 35.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.